
The Bulgin Buccaneer Standard Circular Connector is a waterproof and dust-tight connector with a nylon shell and gold-plated contacts. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The connector is rated for 277V AC and is compliant with RoHS regulations. It is available in a bulk packaging with 20 units per package and can be mounted on a panel, bulkhead, or front side nut.
Bulgin PX0708/P/03 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
No datasheet is available for this part.