The PX0708/S/09 is a 9-pole Rear Panel Mount Circular Connector from the Standard Buccaneer series. It features a socket contact arrangement with crimp or solder terminations (contacts sold separately). The connector is designed for single-hole fixing and maintains an IP68 rating when mated with a compatible flex connector, providing high resistance to water and dust ingress in harsh environments. The body is constructed from glass-filled Polyamide (PA) with a UL94V-0 flammability rating.
Sign in to ask questions about the Bulgin PX0708/S/09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0708/S/09 technical specifications.
| Number of Contacts | 9contacts |
| Current Rating | 5A |
| Voltage Rating | 150V |
| IP Rating | IP68IP |
| Contact Type | Socket |
| Termination Type | Crimp / Solder |
| Maximum Operating Temperature | 70°C |
| Minimum Operating Temperature | -20°C |
| Flammability Rating | 94V-0UL |
| Body Material | Glass Filled Polyamide (PA) |
| RoHS | Compliant |
| Approvals | UL, CSA, VDE |
| Water/dust Resistance | IP68, IP69K (when mated) |
Download the complete datasheet for Bulgin PX0708/S/09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.