
3-position, straight, female circular connector with screw termination. Features brass contacts with nickel plating, a 12A current rating, and a 277V AC voltage rating. This sealed, unshielded panel mount connector offers IP68, waterproof, water-resistant, and dust-tight ratings. Constructed with a black nylon shell, it operates between -20°C and 70°C and is RoHS compliant.
Bulgin PX0709/S/03 technical specifications.
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 12A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0709/S/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.