The PX0711 is a sealing cap designed for the Bulgin Standard Buccaneer series. It maintains an IP68 rating for unmated connectors, protecting them against water and dust ingress. It is compatible with PCB mounting and rear panel mounting standard power connectors, as well as specific Ethernet (PX0839) and USB (PX0845, PX0848, PX0849) connectors. Additionally, it features a functional design that can be used to remove colored inserts from Standard Series Power Connectors.
Bulgin PX0711 technical specifications.
| IP Rating | IP68 |
| Material | Nylon |
| Compatibility | Standard Series Power, Ethernet, and USB |
| Function | Sealing and Insert Removal Tool |
| RoHS | Compliant |
| Ingress Protection | IP68 |
No datasheet is available for this part.