Bulgin PX0713 technical specifications.
| Product Length (mm) | 56.45 |
| Product Height (mm) | 40.18 |
| Type | Sealing Cap |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | U0928 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PX0713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.