The PX0731/P is a 3-pole male circular connector plug from the Bulgin Buccaneer Standard Series. It features a glass-filled Polyamide (PA) body with nickel-plated brass contacts. This free-hanging (in-line) connector is designed for harsh environments, offering IP68 and IP69K protection ratings when mated. It uses screw terminal connections for field assembly and includes a backshell and coupling nut. The connector is rated for up to 10A and 250VAC/DC and accommodates cable diameters between 6.0mm and 8.0mm.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 3 (2 Power + PE)poles |
| Current Rating | 10A |
| Voltage Rating (AC/DC) | 250V |
| Ingress Protection | IP68, IP69KIP Rating |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Cable Acceptance | 6.0 - 8.0mm |
| Flammability Rating | 94 HBUL |
| RoHS | Compliant |
| Agency Approvals | UL, CSA, VDE |