The PX0735/S is a 2-pole female front panel mount connector from the Standard Buccaneer series. It features a screw termination and is designed to provide a waterproof and dustproof seal to IP68 when mated with a compatible connector. The unit is constructed from glass-filled polyamide (UL94V-0) and features a single-hole fixing mechanism.
Bulgin PX0735/S technical specifications.
| Number of Contacts | 2 |
| Current Rating | 12A |
| Voltage Rating | 277V |
| IP Rating | IP68 |
| Gender | Female (Socket) |
| Termination Type | Screw |
| Operating Temperature Range | -20 to +70°C |
| Contact Material | Brass, Nickel Plated |
| Ip Rating | IP68 |
| Flammability Rating | UL94V-0 |
| Approvals | UL, CSA, VDE |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0735/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.