
Sealed mains power connector, 10A, 250VAC/DC, male, straight orientation, featuring screw terminal termination for 12AWG wire. Constructed with a nylon body and brass, nickel-plated contacts, this free-hanging connector offers IP68, waterproof, and dust-tight ratings. Operating within a -20°C to 70°C temperature range, it is UL, CSA, and VDE approved and RoHS compliant.
Sign in to ask questions about the Bulgin PX0736/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0736/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 69mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 38.1mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0736/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
