A robust flex cable connector featuring a 2-contact plug with screw terminations. Part of the Standard Buccaneer series, this connector is designed for harsh environments, providing water and dustproof protection to IP68 when mated with a compatible connector. It is supplied with contacts fitted and features a blue color-coded insert specifically sized for 5mm to 7mm cable diameters.
Bulgin PX0736/P/05/BL2 technical specifications.
| Number of Contacts | 2positions |
| Gender | Plug (Male Pins) |
| Termination Style | Screw Terminal |
| Cable Acceptance | 5.0 - 7.0mm |
| Current Rating | 12A |
| Voltage Rating | 277V |
| Ingress Protection | IP68IP Rating |
| Contact Plating | Nickel |
| Body Material | Polyamide (Glass Filled) |
| RoHS | Compliant |
| Ingress Protection | IP68 / IP69K |
No datasheet is available for this part.