The PX0736/S is a part of the Bulgin Standard Buccaneer series, featuring a 2-pole flex cable connector with socket (female) contacts. It is designed for harsh environments, providing IP68 and IP69K rated protection when mated. The connector features screw termination with contacts supplied fitted and is suitable for cable diameters ranging from 6mm to 8mm.
Bulgin PX0736/S technical specifications.
| Number of Contacts | 2Poles |
| Current Rating | 12A |
| Voltage Rating | 250V |
| IP Rating | IP68, IP69K |
| Contact Type | Socket (Female) |
| Termination Type | Screw Terminal |
| Cable Acceptance | 6.0 - 8.0mm |
| Operating Temperature Range | -20 to +70°C |
| Flammability Rating | UL94V-0 |
| Body Material | Glass Filled Polyamide |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.