The PX0736/S/04 is a circular flex cable connector from the Standard Buccaneer series. It features a 4-pole socket (female) configuration with screw terminations. The connector is designed for cable-to-panel or cable-to-cable applications, providing IP68 and IP69K rated protection when mated. It includes a light grey insert and is constructed from glass-filled polyamide.
Bulgin PX0736/S/04 technical specifications.
| Number of Contacts | 4poles |
| Current Rating | 5A |
| Voltage Rating | 277V AC/DC |
| Ingress Protection | IP68, IP69KIP Rating |
| Cable Acceptance | 6.0 - 8.0mm |
| Termination Type | Screw Terminal |
| Contact Type | Socket (Female) |
| Flammability Rating | UL94HB |
| RoHS | Compliant |
| Approvals | UL, CSA, VDE |
| Water/dust Resistance | IP68 (Tested at 1.054kg/sq cm / 15lb/sq in 10m depth for 2 weeks) |
Download the complete datasheet for Bulgin PX0736/S/04 to view detailed technical specifications.
No datasheet is available for this part.