
This 6-position male circular connector features a straight, panel-mount design with screw termination. Constructed with a Nylon body and Nickel-plated Brass contacts, it offers a 3A current rating and 250V AC/277V AC voltage rating. Rated IP68 for waterproof and dust-tight protection, this connector operates between -20°C and 70°C and is RoHS compliant.
Bulgin PX0738/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 32mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Flanges, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel, Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0738/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
