The PX0740/S is a free-hanging 6-pole female circular receptacle from the Bulgin Standard Buccaneer series. It features screw terminal terminations, a polyamide (nylon) glass-filled body, and is rated for IP68 and IP69K protection when mated. Designed for power applications, it supports up to 3A per contact and 277V AC/DC.
Bulgin PX0740/S technical specifications.
| Number of Positions | 6positions |
| Current Rating | 3A |
| Voltage Rating | 277V |
| Operating Temperature | -20 to +70°C |
| Ingress Protection | IP68, IP69KIP Rating |
| Termination | Screw |
| Cable Acceptance | 6.0 - 8.0mm |
| Body Material | Polyamide (PA) - Glass Filled |
| RoHS | Compliant |
| Flammability Rating | UL94 HB |
Download the complete datasheet for Bulgin PX0740/S to view detailed technical specifications.
No datasheet is available for this part.