
7-position female circular receptacle connector with screw termination. Features nickel-plated brass contacts, a straight orientation, and a 3A current rating. Rated IP68, waterproof, water-resistant, and dust-tight, with a voltage rating of 250V AC and 250.25kV DC. Body and shell constructed from Nylon, Glass, and Polyamide, with a UL94 HB flammability rating. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Bulgin PX0746/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0746/S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Female |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0746/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
