Conn Circular SKT 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer®
Bulgin PX0746/S/05 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|250VAC |
| Max Current Rating | 3A |
| Tradename | Buccaneer® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.