Conn Buccaneer SKT 7 POS Screw ST Cable Mount 7 Terminal 1 Port
Bulgin PX0746/S/07 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.