
Sealed circular connector with 4 male pin contacts, offering a 6A current rating and 250V voltage rating. Features brass contacts with nickel plating, suitable for panel, flange, bulkhead, or rear side nut mounting. Constructed with nylon and glass-filled polyamide body material, it is IP68 rated for waterproof, water-resistant, and dust-tight performance. Operating temperature range is -20°C to 70°C, with screw termination for 16AWG wire. Approvals include UL, CSA, and VDE.
Bulgin PX0747/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Flanges, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0747/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.