The PX0748/P is a high-performance 4-contact male circular plug from the Standard Buccaneer series. Designed for harsh environments, it features an IP68 ingress protection rating when mated with a compatible connector. The connector utilizes a screw terminal electrical mounting for easy field installation and is constructed from a UL94V-0 rated polyamide body. It supports cable diameters between 6mm and 8mm and is rated for up to 10A at 250V AC/DC.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 4 |
| Current Rating | 10A |
| Voltage Rating | 250V |
| Ingress Protection | 68IP |
| Flammability Rating | UL94V-0 |
| Cable Diameter Compatibility | 6.0 - 8.0mm |
| Operating Temperature | -20 to +70°C |
| Body Material | Polyamide (Nylon) |
| Termination Method | Screw Terminal |
| Contact Type | Plug (Male) |
| RoHS | Compliant |
| REACH | Compliant |