The Bulgin Buccaneer Standard Circular Connector is a waterproof and dust-tight connector with a voltage rating of 277V AC and a current rating of 6A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The connector is made of nylon and has a brass contact material with a nickel mating finish. It is available in bulk packaging and has an unshielded design with a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0748/P/05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0748/P/05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.