The Bulgin Buccaneer Standard connector features a 6A current rating and 277V AC voltage rating, with a maximum operating temperature of 70°C and minimum operating temperature of -20°C. It has a nylon shell material and a brass contact material with a nickel mating finish. The connector is rated IP68, waterproof, water resistant, and dust tight, and is packaged in bulk with a free hanging mount. It is part of the Buccaneer series and has a black color with an unshielded design and screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0749/S/05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PX0749/S/05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.