The PX0764/P is a Standard Series Buccaneer low profile flange mount connector designed for dust and waterproof applications. It features a 2-pole pin configuration with screw termination, providing a secure connection when mated with compatible PX07 series flex connectors. The unit is rated to IP68 and IP69K standards, making it suitable for harsh environments. It comes with a sealing gasket and screw sealing grommets for a water-tight panel seal.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 2poles |
| Current Rating | 12A |
| Voltage Rating | 277V AC/DC |
| Contact Type | Plug (Pin) |
| Termination Method | Screw Terminal |
| Ingress Protection | IP68, IP69KIP Rating |
| Operational Temperature | -20 to +70°C |
| Body Material | Polyamide (PA) - UL94-V0 |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |