
3-position, straight, male pin circular connector with screw termination and flange mount. Features brass, nickel, CuZn contacts with nickel plating, rated for 10A and 250V. Constructed with nylon, glass, and polyamide body materials, offering IP68, waterproof, and dust-tight sealing. Operating temperature range from -20°C to 70°C, with UL, CSA, and VDE approvals.
Bulgin PX0765/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0765/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.