
Sealed circular connector with 4 male pin contacts, featuring a straight orientation and screw termination. This receptacle offers a 10A current rating, 277V AC/DC voltage rating, and operates within a -20°C to 70°C temperature range. Constructed with a nylon body and brass contacts with nickel plating, it provides IP68, waterproof, water-resistant, and dust-tight protection. Designed for panel or flange mounting, it includes 4 positions and a single port.
Sign in to ask questions about the Bulgin PX0766/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0766/P technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0766/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
