Sealed, 6-position circular receptacle connector with straight orientation and panel mount. Features brass, nickel, CuZn contacts with nickel plating, rated for 3A current and 250V voltage. Constructed with nylon, glass, and polyamide body material, offering IP68, waterproof, and dust-tight ratings. Operating temperature range of -20°C to 70°C, with UL, CSA, and VDE approvals. Termination via screw, and UL94 HB flammability rating.
Bulgin PX0767/S technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Female |
| Contact Material | Brass, Nickel, CuZn |
| Contact Plating | Nickel |
| Contact Type | Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Polyamide |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0767/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
