
9-position, 9-contact male circular connector with straight pin contacts and crimp termination. Features a 5A current rating and 150V voltage rating (AC/DC). Constructed with a nylon, glass, and polyamide body, and copper alloy contacts with tin plating. Panel mountable with flanges, this sealed connector offers IP68 ingress protection and operates between -20°C and 70°C. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0769/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, CuZn, Copper |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 150.15kV |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0769/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
