The Bulgin Buccaneer Standard Circular Connector is a waterproof and dust-tight connector with a current rating of 10A and a voltage rating of 277V AC. It has a nylon shell and is rated to IP68. The connector is available in bulk packaging and is RoHS compliant. It can operate between -20°C and 70°C and is suitable for free-hanging mounting. The connector features a gold-plated mating contact finish and a crimp termination.
Bulgin PX0776/P technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer®, Standard |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
No datasheet is available for this part.