An IP68-rated in-line terminal block joiner designed for industrial environments. It features a 3-circuit Eurostyle terminal strip with a circular threaded coupling system and a glass-filled polyamide body for durability and moisture protection.
Bulgin PX0777 technical specifications.
| Number of Circuits | 3 |
| Current Rating | 16A |
| Voltage Rating | 250V |
| IP Rating | IP68 |
| Operating Temperature | -20 to +70°C |
| Material | Polyamide (PA) / Nylon, Glass Filled |
| RoHS | Compliant |
| Flammability Rating | UL94 HB |
No datasheet is available for this part.