Shielded, straight, male Ethernet Buccaneer® circular connector for Cat5e cable, featuring 8 contacts with gold-plated bronze contacts. Rated for 1.5A current and 30V AC / 42V DC voltage, this black, free-hanging connector offers IP68 waterproof and dust-tight protection. Operating within a -20°C to 70°C temperature range, it has a 38.1mm diameter and 105mm length.
Sign in to ask questions about the Bulgin PX0777/CAT5ESTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0777/CAT5ESTP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 38.1mm |
| Diameter | 38.1mm |
| Gender | Male |
| Length | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0777/CAT5ESTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
