Sign in to ask questions about the Bulgin PX0777/CAT6ASTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0777/CAT6ASTP technical specifications.
| Type | Cable Joiner |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PX0777/CAT6ASTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.