
Sealed in-line connection accessory for cables up to 8mm diameter. Features a polyamide body in orange, with brass contacts plated in nickel. Rated for 250V and 16A, with a temperature range of -20°C to 70°C and IP68 sealing. This free-hanging, crimp-termination component offers 3 circuits across 2 rows and 6 wire entries, with a flammability rating of UL94 HB.
Bulgin PX0777/OR technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Diameter | 38.1mm |
| Flammability Rating | UL94 HB |
| Insulation Material | Nylon |
| Length | 105mm |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0777/OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
