
Shielded, straight, 8-position, 8-contact modular coupler for Ethernet applications. Features gold-plated bronze contacts and a black glass and polyamide housing. Rated for 1.5A current and 30V AC / 42V DC voltage, with IP68, waterproof, and dust-tight ratings. Operates within a temperature range of -20°C to 70°C.
Bulgin PX0777/STP technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 38.1mm |
| Diameter | 38.1mm |
| Gender | Male |
| Length | 105mm |
| Material | Glass, Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0777/STP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
