The PX0777/UTP is a high-quality, in-line sealed cable joiner designed for Ethernet connectivity in harsh environments. Part of the Standard Buccaneer series, it features a Cat5e unshielded (UTP) coupler housed in a glass-filled polyamide body. It provides a waterproof and dustproof connection rated to IP68 and IP69K when mated. The unit is supplied with three different cable glands (blue, green, red) to accommodate cable diameters from 3.5mm to 8mm, ensuring a secure and sealed fit for various cable sizes.
Bulgin PX0777/UTP technical specifications.
| IP Rating | IP68, IP69K |
| Connector Type | RJ45 Coupler |
| Ethernet Category | Cat5e |
| Shielding | Unshielded (UTP) |
| Body Material | Polyamide, Glass Filled |
| Flammability Rating | UL94V-0 |
| Operating Temperature | -20 to +70°C |
| Length | 105mm |
| Maximum Cable Diameter | 8mm |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
No datasheet is available for this part.