12-position, female receptacle circular connector with straight orientation for cable mounting. Features a 5A current rating and 50V voltage rating, with a maximum DC voltage of 5.05kV. Contacts are copper alloy with gold plating, supporting both crimp and solder cup termination. Constructed with nylon, glass, and polyamide body materials, it offers IP68, waterproof, and dust-tight ratings. Operating temperature range is -20°C to 70°C, with UL, CSA, and VDE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0795/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0795/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.