
25-position male circular connector with straight, cable mount orientation. Features copper alloy contacts with gold plating, supporting both crimp and solder cup termination. Rated for 1A current and 50V AC/DC, with a maximum operating temperature of 70°C. Constructed with a black nylon, glass, and polyamide body, this sealed connector offers IP68, waterproof, and dust-tight ratings.
Bulgin PX0820/P technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Length | 69mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Straight |
| Outside Diameter | 38.1mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold, Polyamide |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 38.1mm |
| Wire/Cable Diameter | 9mm |
| Wire/Cable Gauge | 24AWG |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0820/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
