The PX0822/P is a high-performance circular connector from Bulgin's Standard Buccaneer series. It is a panel-mounted plug featuring 25 male contacts with gold plating over a copper base. This connector is designed for harsh environments, offering an IP68 rating when mated, ensuring it is waterproof and dustproof. It utilizes a threaded mating mechanism and supports both crimp and solder termination methods.
Bulgin PX0822/P technical specifications.
| Number of Contacts | 25count |
| Current Rating | 1.0A |
| Voltage Rating | 50.0V |
| IP Rating | IP68IP |
| Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Material | Polymer |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Shell Size | 38 |
| RoHS | Compliant |
| Ingress Protection | IP68 |
No datasheet is available for this part.