
8-contact, female, straight, shielded Ethernet adapter with a panel mount and flanges. Features gold and nickel plated bronze contacts, a 1.5A current rating, and a 30V AC / 4.23kV DC voltage rating. Operates between -40°C and 70°C, with a UL94 V-0 flammability rating and IP68, waterproof, and dust-tight compliance. Housing is black, and termination is for cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PX0833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 1.5A |
| Depth | 34.95mm |
| Diameter | 38.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| Termination | Cable |
| Voltage Rating (AC) | 714mV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
