
Eight-contact, male plug for telecom and datacom applications. Features straight, shielded orientation with IDC termination and a clear, bronze housing. Rated for 1.5A current and 30V DC, with a maximum operating temperature of 70°C. IP68, waterproof, and dust-tight compliant.
Bulgin PX0834/B technical specifications.
| Color | Clear |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Diameter | 38.1mm |
| Gender | Male |
| Material | Bronze |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ethernet Buccaneer® |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0834/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
