
ETHERNET cable assembly patch cord, 3m length, featuring RJ45 male to RJ45 male connectors. This 24AWG round patch cord has 8 conductors and a 1.5A current rating. Constructed with a PE jacket, it operates between -20°C and 70°C and offers IP68 sealing. The assembly is RoHS compliant and rated for 42V DC.
Sign in to ask questions about the Bulgin PX0837/3M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0837/3M00 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Current Rating | 1.5A |
| Diameter | 38.1mm |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0837/3M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
