
5-meter black Ethernet patch cord cable assembly, featuring RJ45 male plugs at both ends. This 24AWG round cable assembly supports 8 conductors and 1 position per connector, with a current rating of 1.5A and a voltage rating of 42V DC / 30V AC. Designed for free-hanging mounting, it operates within a temperature range of -20°C to 70°C and boasts an IP68 rating. The PE jacket material ensures durability for general use.
Sign in to ask questions about the Bulgin PX0837/5M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0837/5M00 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Current Rating | 1.5A |
| Diameter | 38.1mm |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Height | 5m |
| Jacket Material | PE |
| Lead Length | 5m |
| Length | 5m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0837/5M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
