
Ethernet cable assembly featuring two RJ45 male plugs. This 2-meter, black patch cord utilizes 24AWG round, stranded conductors with gold-plated bronze contacts for reliable data transmission. Rated for 1.5A and 42V DC, it operates within a temperature range of -20°C to 70°C and boasts an IP68 rating for environmental protection. The PE jacket ensures durability, and the assembly is UL approved and RoHS compliant.
Sign in to ask questions about the Bulgin PX0838/2M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0838/2M00 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PE |
| Lead Length | 2m |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0838/2M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
