
Ethernet cable assembly featuring RJ45 male plugs on both ends, constructed with 24AWG round patch cord wire. This 3-meter black cable assembly offers gold-plated contacts and a PE jacket, rated for 1.5A and 42V DC (30V AC). Designed for free-hanging applications, it operates within a temperature range of -20°C to 70°C and boasts an IP68 rating. Compliant with TIA standards and RoHS, this assembly is suitable for various networking requirements.
Sign in to ask questions about the Bulgin PX0838/3M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0838/3M00 technical specifications.
| Approvals | TIA |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PE |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0838/3M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
