
Shielded, bulkhead-mount RJ45 coupler featuring female-to-female connectivity. This straight, through-hole component offers 8 positions and 8 contacts with a 2.54mm pitch, utilizing gold-plated bronze contacts for reliable signal transmission. Rated for 1.5A current and 30V voltage, it operates within a -20°C to 70°C temperature range and boasts IP68, waterproof, and dust-tight ratings. The UL94 V-0 flammability rating ensures safety in demanding environments.
Sign in to ask questions about the Bulgin PX0839/PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0839/PC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 45mm |
| Diameter | 35.7mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 4.23kV |
| Mount | Panel, Bulkhead, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Primary Type | ETHERNET |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0839/PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
