
Shielded USB 2.0/3.0/Type-C cable assembly, 3 meters in length, featuring male USB Type A to male USB Type B connectors. This assembly utilizes 22AWG/28AWG conductors with gold-plated copper alloy contacts and a PVC jacket. Rated for 1A current and 30V AC/DC, it operates within a temperature range of 0°C to 70°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Bulgin PX0840/A/3M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0840/A/3M00 technical specifications.
| Body Material | PVC |
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Diameter | 38.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 3m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0840/A/3M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
