
5-meter shielded USB 2.0 cable assembly featuring Type A to Type B male connectors. This black PVC jacketed cable offers 4 conductors and 4 positions, rated for 1A current and 30V AC/DC. Constructed with steel and terminated via crimp, it operates between 0°C and 70°C, with a 25AWG wire gauge.
Sign in to ask questions about the Bulgin PX0840/A/5M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0840/A/5M00 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 5m |
| Length | 5m |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0840/A/5M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
