
3-meter black USB 2.0 cable assembly, featuring male USB Type B to male USB Type A connectors. This shielded, Crimp-terminated assembly utilizes 22AWG/28AWG PVC jacketed wire and supports a 1A current rating and 30V voltage rating. Designed for robust environments, it offers IP68 ingress protection and operates between 0°C and 70°C.
Sign in to ask questions about the Bulgin PX0840/B/3M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0840/B/3M00 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 3m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0840/B/3M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
