
USB 2.0 cable assembly featuring a 5-meter lead with USB Type B to USB Type A male connectors. This shielded assembly utilizes 4 conductors with 4 contacts and 4 poles, terminated with crimp connections. Constructed with a PVC jacket and steel material, it offers a 1A current rating and a 30V voltage rating. The assembly is designed for 1000 mating cycles and operates within a temperature range of 0°C to 70°C, with an IP68 rating for environmental protection.
Sign in to ask questions about the Bulgin PX0840/B/5M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0840/B/5M00 technical specifications.
| Body Plating | Nickel |
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Diameter | 38.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 5m |
| Length | 5m |
| Material | Steel |
| Mating Cycles | 1000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0840/B/5M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
