USB 2.0 cable assembly featuring a 2-meter length with USB Type A to USB Type B male connectors. This shielded assembly utilizes 24AWG/28AWG PVC jacketed cable, offering a 1A current rating and 30V voltage rating. Designed for durability, it operates within a 0°C to 70°C temperature range and boasts an IP68 rating.
Sign in to ask questions about the Bulgin PX0841/AB/2M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0841/AB/2M00 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 2m |
| Length | 2m |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0841/AB/2M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
