
5-meter, black USB cable assembly featuring male-to-male USB A and USB B connectors. This shielded cable assembly utilizes a PVC jacket and copper alloy contacts with gold plating, rated for 1A current and 30V. Designed for robust environments, it boasts an IP68 rating and operates between 0°C and 70°C. The 4-conductor, 4-position cable is 25AWG and RoHS compliant.
Bulgin PX0841/AB/5M00 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 5m |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0841/AB/5M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
