
This sealed, shielded cable assembly adapter features a USB Type B plug (male contacts) on one end and a wire-to-board connection with 5 positions (female contacts) on the other. It supports a current rating of 1A and a voltage rating of 30V AC/DC, with gold-plated copper alloy contacts for reliable conductivity. The black, round PVC cable is UL94 V-0 rated for flammability and operates within a temperature range of 0°C to 70°C. Designed for panel mounting, this RoHS compliant assembly offers IP68 sealing for robust environmental protection.
Sign in to ask questions about the Bulgin PX0843/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0843/B technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel |
| Number of Conductors | 4 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Color | Black |
| Wire/Cable Type | Round, USB, PVC |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0843/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
