
Shielded USB 2.0 cable assembly featuring a straight, panel-mount receptacle on one end and a straight plug on the other. This 0.5-meter (1.64-foot) black cable utilizes copper alloy contacts with gold plating and a 4-position, 4-contact configuration. Rated for 1A current and 30V, it operates within a temperature range of 0°C to 70°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Bulgin PX0844/A/0M50/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0844/A/0M50/B technical specifications.
| Color | Black |
| Connector Type A | USB, Receptacle, Plug |
| Connector Type B | USB, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 1.64foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® |
| Shielding | Shielded |
| Termination | Screw |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0844/A/0M50/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
